Anvil Modular Ratchet Crimp Tool System with Interchangeable Die Jaws

Anvil Brand: Anvil
<P>A professional quality, modular crimping tool system consisting of ratchet crimping pliers and a wide range of interchangeable jaws for different types of crimp terminals including RJ type networking connectors.</P>
  • Lightweight aluminium or heavy-duty carbon-steel crimp tools
  • Ratchet mechanism ensures accurate and complete crimping
  • Wide range of dies (jaws)
  • Jaws change quickly without tools
  • Plastic handles with rubberised grip areas
  • Zinc phosphate finish on jaws
  • See Technical Specification for full details of connector compatibility
Fully interchangeable with Crimp Tool Sets 86-4500 and 86-4502.
Description Image Product Buy Qty Pricing (Ex VAT) Capacity Wire Gauge Type Weight
Anvil AV-DIEC Die For Crimping Open Barrel Terminal
Anvil AV-DIEC Die For Crimping Open Barrel Terminal
Standard range
Order code: 86-4512
MPN: AV-DIEC

20 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £18.42
0.5 to 6mm² 20 to 5AWG Crimp die N/A
Anvil AV-DIEH Die For Open Barrel Terminal & D-SUB, V3.5
Anvil AV-DIEH Die For Open Barrel Terminal & D-SUB, V3.5
Standard range
Order code: 86-4518
MPN: 1423407

35 in Stock, despatched in 4 days
1+ £12.21
0.5 to 16mm² 20 to 5AWG Crimp die N/A
Anvil AV-DIEE Die For RG Type Coaxial Cable Connector RG 58, 59, 62, 6
Anvil AV-DIEE Die For RG Type Coaxial Cable Connector RG 58, 59, 62, 6
Standard range
Order code: 86-4515
MPN: AV-DIEE

52 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £19.77
6.48 to 8.23mm² N/A Crimp die N/A
Anvil AV-DIEE1 Die For RG Type Coaxial Cable Connector RG 58, 59, 62, 174
Anvil AV-DIEE1 Die For RG Type Coaxial Cable Connector RG 58, 59, 62, 174
Standard range
Order code: 86-4517
MPN: AV-DIEE1

1 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £17.79
6.48 to 5.41mm² N/A Crimp die N/A
Anvil AV-DIEG3 Die For 8 Position 8 Contact Connector RJ45
Anvil AV-DIEG3 Die For 8 Position 8 Contact Connector RJ45
Standard range
Order code: 86-4524
MPN: AV-DIEG3

3 in stock, despatched same dayContact us for additional stock
1+ £16.59
0.5 to 16mm² 20 to 5AWG Crimp die N/A
Die / Jaw SetOrder codeConnector typeAWGDIN
AV-DIEA86-4508Insulated Terminals22 to 18, 16 to 14, 12 to 100.5 to 1.0, 1.5 to 2.5, 4 to 6mm²
AV-DIEC86-4512Open Barrel Terminals20 to 18, 16 to 14, 12 to 100.5 to 1.0, 1.5 to 2.5, 4 to 6mm²
AV-DIEC186-4513Open Barrel Terminals26 to 24, 24 to 22, 22 to 180.1 to 0.25, 0.25 to 0.5, 0.5 to 1.0mm²
AV-DIED86-4514Cord End Terminals (Bootlace Ferrules) - Small22, 20, 18, 16, 14, 120.5, 0.75, 1.0, 1.5, 2.5, 4.0mm²
AV-DIEF86-4516Cord End Terminals (Bootlace Ferrules) - Large10, 8, 66, 10, 16mm²
AV-DIEH86-4518Open Barrel, D-Sub, V3.5 Terminals14, 22, 8 to 62.5, 5.0, 8 to 10mm²

Die / Jaw SetOrder codeConnector typeImperialMetric
AV-DIEE86-4515RG type Coaxial Connector0.255, 0.213, 0.100, 0.068, 0.324 in.6.48, 5.41, 2.54, 1.72, 8.23mm
AV-DIEE186-4517RG type Coaxial Connector0.255, 0.187, 0.068, 0.213 in.

6.48, 4.75, 1.72, 5.41mm


Die / Jaw SetOrder codeConnector typePlug types
AV-DIEG386-4524RJ458P8C


Trustpilot