Anvil AV-DIEH Die For Open Barrel Terminal & D-SUB, V3.5

Standard range
Order Code:

86-4518

Brand: Anvil MPN: 1423407 EAN-13: 4016139068565
Qty Unit Price (Ex VAT)
1+ £12.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
34 in Stock, despatched in 4 days

A professional quality, quick-change jaw for use with ratchet crimping pliers, 86-4504 and 86-4506


  • Crimps open barrel and D-sub, V3.5 terminals
  • Jaws change quickly without tools
  • Zinc phosphate finish

Fully interchangeable with Crimp Tool Sets 86-4500 and 86-4502.

Please see Technical Specification for details of the range of jaws and compatibility with connectors


Type Crimp die
Capacity 0.5 to 16mm²
Weight N/A
Wire Gauge 20 to 5AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot