Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Avit AV05015 Screwdriver Set - 7 Piece Set

Standard range
Order Code:  

93-3522

 
Brand: Avit MPN: AV05015 EAN-13: 5013969991079
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.06

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 10/11/2024

This 7-piece screwdriver set from Avit includes 4 slotted and 3 pozidriv screwdrivers with soft-grip handles for extra comfort.


  • Chrome vanadium blades
  • Soft-grip handles
  • Slotted sizes 4 x 75mm, 5 x 100mm, 6 x 100mm & 8 x 150mm
  • Pozidriv sizes Pz0 x 75mm, Pz1 x 75mm & Pz2 x 100mm
  • Avit type AV05015
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot