Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Bahco BAHCOFIT Screwdrivers have 2-component handles with vertical grooves for comfortable grip and maximum force transmission. Their blades are made from high-performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.
Each screwdriver has its own unique colour, part number and tip size laser printed for easier identification.
This set of 10 contains:
4 x Slotted Screwdrivers: 3.0 x 75mm, 4.0 x 100mm, 5.5 x 100mm and 6.5 x 125mm
2 x Phillips Screwdrivers: PH1 x 100mm and PH2 x 125mm
2 x Pozidriv Screwdrivers: PZ1 x 100mm and PZ2 x 125mm
2 x TORX Screwdrivers: TX15 x 100mm, TX20 x 100mm
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In