Bahco C1997LM/9P C1997LM/9P Metric Long Ball End Coloured Hex L-Key Set, 9 Piece

Extended range
Order Code:

97-7122

Brand: Bahco MPN: C1997LM/9P EAN-13: 7314150510375
Qty Was Unit Price (Ex VAT)
1+ £20.79   £19.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/02/2025

The Bahco C1997LM/9P Metric Long Ball End Coloured Hex L-Key Set, 9 piece, is ideal for driving bolts and screws which have hexagonal sockets. Long arms ensure excellent leverage, which makes driving easier.
The ball ends of the keys allow them to be used up to an angle of 30° to the socket, whilst the hexagonal ends ensure an excellent fit into the screw/bolt head.
Made of high quality steel, entirely hardened, with a phosphate finish, which provides protection against corrosion, providing a long lasting life.
Each size is fitted with a different coloured injection moulding grip. Its soft-touch feeling is pleasant to hold, with non-slip grip and oil resistant. These different coloured grips also enable quicker identification of required size.
Supplied in a compact sleeve-case for instant selection of the required size. It allows easy storage, whilst keeping the keys together.

Specifications:

Sizes: 1.5, 2, 2.5, 3, 4, 5, 6, 8 and 10mm.
Piece: 9.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot