Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £20.33 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco Socket Set 16-Piece 1/4in Drive 4-13mm (S160) is a very high quality 16-piece socket set with ¼in square drive, incorporating the following features: S160 1/4in socket set, 1/4in square drive, 12 sockets, chrome vanadium.
Set Contents: 16 pieces 1/4in 6-pt sockets dynamic drive: 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 1 piece 1/4in ratchet handle 60 teeth, with two component handle, 1 piece 1/4in sliding T-Bar, 100mm, 1 Piece 1/4in extension Bar 75mm, 1 Piece 1/4in flexible extension bar 150mm, 2 pieces removable three section plastic box with lid.
Case size: 280 x 160 70mm, case material: polythene.
Type | Metric |
---|---|
Drive Size | 1/4in |
Pieces | 16 |
To use this facility please Sign In.
Sign In