Bahco SL24 1/4" Socket Set - 24pc

Extended range
Order Code:

86-2188

Brand: Bahco MPN: SL24 EAN-13: 7314150128389
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

A 1/4in. socket set made from high performance alloy steel with a matt finish, housed in a high density polythene (HDPE) case.


  • Conforms to ISO 1174 and DIN 3120
  • Case size 35 x 165 x 85mm
  • Weight 430g
  • Contents, 24 pieces:
  • 1x ratchet 1/4in. quick release, extra narrow head, 72 teeth 5°action angle
  • 6x 1/4in. hex sockets: 4, 5, 6, 7, 8 & 10mm
  • 2x bits 1/4in. slotted: 4 & 5mm
  • 3x bits 1/4in. PH 1, 2 & 3
  • 2x bits hex 4 & 5mm
  • 1x locking bit socket 1/4in. x 1/4in.
  • 4x bits TORX®: T 10, 15, 20 & 25
  • 3x bits 1/4in. Pozidriv PZ 1, 2 & 3
  • 1x 1/4in. smooth operation universal joint
  • 1x 1/4in. locking extension bar, length 100mm
  • Bahco type SL24
Type Metric
Drive Size 1/4in
Pieces 24

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot