Barthelme 00582480 Indicator/Signal Lamps BA7s 24V 1.92W 6.8 x 20mm

Image Representative of Range

Barthelme 00582480 Indicator/Signal Lamps BA7s 24V 1.92W 6.8 x 20mm

Standard range
Order Code:

57-8686

Brand: Barthelme MPN: 00582480 EAN-13: 2050000230455
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
69 in Stock, despatched in 4 days

For constructing tableau of well-known manufacturers · for switches and indicator lights


  • Clear
  • Base: BA7s
  • 24 V
  • Base: BA7s
  • Colour: Clear
  • Current: 80 mA
  • Dimensions, length: 20mm
  • Dimensions, Ø: 6.8mm
  • Power: 1.92 W
  • Voltage: 24 V
Base BA7s
Colour Clear
Dimensions 6.8 x 20mm
Operating voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot