Barthelme 00593040 Indicator/Signal Lamps BA7s 30V 1.2W 6.8 x 23mm

Image Representative of Range

Barthelme 00593040 Indicator/Signal Lamps BA7s 30V 1.2W 6.8 x 23mm

Standard range
Order Code:

57-8682

Brand: Barthelme MPN: 00593040 EAN-13: 2050001719355
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
120 in Stock, despatched in 4 days

For constructing tableau of well-known manufacturers · for switches and indicator lights


  • Clear
  • Base: BA7s
  • Base: BA7s
  • Colour: Clear
  • Dimensions, length: 23mm
  • Dimensions, Ø: 6.8mm
Base BA7s
Colour Clear
Dimensions 6.8 x 23mm
Operating voltage 30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot