Barthelme 21010560 T1 Sub Miniature Lamp 5V 0.3W Bi-Pin 1.27mm Pitch

Standard range
Order Code:

57-8233

Brand: Barthelme MPN: 21010560 EAN-13: 2050000380204
Qty Unit Price (Ex VAT)
5+ £0.740
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
64 in Stock, despatched in 4 days

Developed for soldering into PCBs. Special plastic case for a perfect fit on PCBs.


  • Clear
  • Base: Bi-Pin T 1
  • 5 V
  • Additional product details: Contact spacing: 1.27mm
  • Base: Bi-Pin T 1
  • Colour: Clear
  • Current: 60 mA
  • Dimensions, length: 9.5mm
  • Dimensions, Ø: 3.17mm
  • Power: 0.3 W
  • Specification: BIPIN T1
  • Voltage: 5 V
Base Bi-pin
Colour Clear
Dimensions 3.17 x 9.5mm
Operating voltage 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot