Bernstein 6-108 Socket Wrench 8.0mm Chrome-Plated With Handle

Order Code:

49-9319

Brand: Bernstein MPN: 6-108 EAN-13: 4250838506878
  • Country of Origin: Germany

Discontinued


This high-quality 8mm hexagonal socket wrench from Bernstein has a long chrome-plated hardened chrome vanadium blade.


  • Special square pattern handle designed not to roll away
  • Impact-resistant
  • Handle made from transparent amber-coloured plastic
  • Blade length 140mm
  • Overall length 232mm
  • Manifacturer's part 6-108
Blade Length 140mm
Handle dimensions N/A
Length 232mm
Nut Size 8mm

Reviews


Be the first to submit a review

Trustpilot