Site: Industry
Currency: GBP    
BG Sync EV EVS7GG-02 Electric Vehicle Mode 3 Charger - Socket + 4G GSM

BG Sync EV EVS7GG-02 Electric Vehicle Mode 3 Charger - Socket + 4G GSM

BG Sync EV
Standard range
Order Code:

65-4561

Brand: BG Sync EV MPN: EVS7GG-02 EAN-13: 5050765230834
Qty Unit Price (Ex VAT)
1+ £462.50
Price per unit Ex VAT
2 in stock, despatched same dayContact us for additional stock

This BG Sync EV EVS7GG-02 Mode 3 charger has a power output of 7.4kW, with a configurable current between 6-32A, via the unit's built-in Type 2 auto-locking socket.

Compatible with all electric and hybrid plug-in vehicles, the EVS7GG-02 charger is quick and easy to install, with both wall and post mounting options available. The charger even features a fixed spirit level for precise mounting. Integrated open PEN conductor protection removes the requirement for earth rod installation.

The BG Sync EV chargers are WiFi enabled, with commissioning and full functionality available via the EV.Energy App. Software and firmware upgrades can also be completed OTA when connected to the app.

Dekra certified, and fully compliant with The Electric Vehicles (Smart Charge Points) Regulations 2021, the charger features RCD Type A protection and is supplied with a 3-year warranty.



Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The product's warranty will be potentially void if not installed to this standard.


4G Yes
Bluetooth Yes
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 297 x 224 x 123mm
Dynamic Load No
Ethernet (RJ45) No
IK Rating IK10
IP rating IP55
Maximum Current 32A
Mounting Wall or Pedestal
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection Yes
Power Output Per Socket 7.4kW
Residual Current Detection (RCD) Yes
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Single Phase
Supply Voltage 220-240V AC
Tethered No
Tethered Cable Length N/A
Type Electric Vehicle Charger
Weight 2.6kg
WiFi Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C