BG Sync Electric Vehicle Mode 3 Chargers and Accessories

BG Sync Electric Vehicle Mode 3 Chargers and Accessories

BG Sync EV Brand: BG Sync EV

The BG Sync EV range of single-phase mode 3 chargers is ideal for residential properties. Each of the chargers has a power output of 7.4kW, with a configurable current between 6-32A.

Compatible with all electric and hybrid plug-in vehicles, the BG Sync chargers are quick and easy to install, with both wall and post mounting options available. The chargers even feature a fixed spirit level for precise mounting. Integrated open PEN conductor protection removes the requirement for earth rod installations.

Each charger in this range is WiFi enabled, offering commissioning and full functionality via the EV.Energy App. Software and firmware upgrades can also be completed OTA when connected to the app.

Dekra certified, and fully compliant with The Electric Vehicles (Smart Charge Points) Regulations 2021, the chargers feature RCD Type A protection and are supplied with a 3-year warranty.

  • Quick and easy installation
  • UK based technical support
  • 36 month warranty
  • OCPP 1.6J Connectivity
  • DEKRA certified & Smart Charge regulations compliant
  • Compatible with all electric and hybrid plug-in vehicles


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C