Qty | Unit Price (Ex VAT) |
---|---|
1+ | £403.00 |
This BG Sync EV EVT77G-02 Mode 3 charger has a power output of 7.4kW, with a configurable current between 6-32A, via the unit's tethered 7.5m Type 2 cable.
Compatible with all electric and hybrid plug-in vehicles, the EVT77G-02 charger is quick and easy to install, with both wall and post mounting options available. The charger even features a fixed spirit level for precise mounting and a built in cable wrap. Integrated open PEN conductor protection removes the requirement for earth rod installation.
The BG Sync EV chargers are WiFi enabled, with commissioning and full functionality available via the EV.Energy App. Software and firmware upgrades can also be completed OTA when connected to the app.
Dekra certified, and fully compliant with The Electric Vehicles (Smart Charge Points) Regulations 2021, the charger features RCD Type A protection and is supplied with a 3-year warranty.
Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The product's warranty will be potentially void if not installed to this standard.
4G | No |
---|---|
Bluetooth | Yes |
Colour | Black |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 260 x 204 x 139mm |
Dynamic Load | No |
Ethernet (RJ45) | No |
IK Rating | IK10 |
IP rating | IP55 |
Maximum Current | 32A |
Mounting | Wall or Pedestal |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | Yes |
Power Output Per Socket | 7.4kW |
Residual Current Detection (RCD) | Yes |
RFID | No |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | No |
Supply Phase | Single Phase |
Supply Voltage | 220-240V AC |
Tethered | Yes |
Tethered Cable Length | 7.5m |
Type | Electric Vehicle Charger |
Weight | 5.6kg |
WiFi | Yes |
To use this facility please Sign In.
Sign In