Binder 718 Series IP67 Black and Silver Sensor Cable Mount M8 Screw Connectors

Binder Brand: Binder
A range of black and silver sensor 0.25mm² cable mounted M8 screw connectors with moulded terminals.
  • bending radius cable fixed: min. 5 x D
  • bending radius cable movable: min. 10 x D
  • Connector locking system: Screw
  • Contact plating: Au (gold)
  • Degree of protection: IP 67
  • Lower temperature: -25 °C
  • Material group: II
  • Material of contact body: PUR
  • Material of contact: CuZn (brass)
  • Material of housing: PUR
  • Mechanical operation: >100 mating cycles
  • Overvoltage category: II
  • Pollution degree: 3
  • Rated impulse voltage: 800 V
  • single lead structure: 32 x 0,1
  • Termination: crimp, overmoulded on cable
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 3 mΩ
  • Wire gauge (AWG): 24
  • Wire gauge (mm): 0,25 mm²
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Gender Number of Ways Voltage Rating (AC) Wire Size Contact material Contact Plating IP rating Mounting Type Termination Method
Binder 79 3805 42 08 Male 8 Pin Moulded Terminal 8 x .25mm2 PVC 2m Cable
Binder 79 3805 42 08 Male 8 Pin Moulded Terminal 8 x .25mm2 PVC 2m Cable
Standard range
Order code: 55-0778
MPN: 79 3805 42 08

20 in Stock, despatched in 4 days
1+ £21.26
1.5A Male 8 30V 8x 0.25mm² Brass Gold IP67 Cable Crimp
Binder 79 3805 52 08 Male 8 Pin Moulded Terminal 8 x .25mm2 PUR 2m Cable
Binder 79 3805 52 08 Male 8 Pin Moulded Terminal 8 x .25mm2 PUR 2m Cable
Standard range
Order code: 55-0781
MPN: 79 3805 52 08

30 in Stock, despatched in 4 days
1+ £23.17
1.5A Male 8 30V 8x 0.25mm² Brass Gold IP67 Cable Crimp
Binder 79 3808 52 08 Female 8 Pin Moulded Terminal 8 x .25mm2 PUR 2m Cable
Binder 79 3808 52 08 Female 8 Pin Moulded Terminal 8 x .25mm2 PUR 2m Cable
Standard range
Order code: 55-0785
MPN: 79 3808 52 08

24 in Stock, despatched in 4 days
1+ £25.00
1.5A Female 8 30V 8x 0.25mm² Brass Gold IP67 Cable Crimp
Binder 79-3381-52-04 Male 4 Pin Moulded Terminal 4-x .25mm2-PUR 2m Cable
Binder 79-3381-52-04 Male 4 Pin Moulded Terminal 4-x .25mm2-PUR 2m Cable
Standard range
Order code: 55-1432
MPN: 79-3381-52-04

33 in Stock, despatched in 4 days
1+ £14.71
4A Male 4 30V 4x 0.25mm² Brass Gold IP67 Cable Crimp
Binder 79-3382-52-04 Female 4 Pin Moulded Terminal 4-x .25mm2-PUR 2m Cable
Binder 79-3382-52-04 Female 4 Pin Moulded Terminal 4-x .25mm2-PUR 2m Cable
Standard range
Order code: 55-1436
MPN: 79-3382-52-04

25 in Stock, despatched in 4 days
1+ £12.54
4A Female 4 30V 4x 0.25mm² Brass Gold IP67 Cable Crimp
Binder 79-3382-55-04 Female 4 Pin Moulded Terminal 4-x .25mm2-PUR 5m Cable
Binder 79-3382-55-04 Female 4 Pin Moulded Terminal 4-x .25mm2-PUR 5m Cable
Standard range
Order code: 55-1437
MPN: 79-3382-55-04

16 in Stock, despatched in 4 days
1+ £17.75
4A Female 4 30V 4x 0.25mm² Brass Gold IP67 Cable Crimp
Binder 79-3384-52-04 Female Angle 4 Pin Moulded Terminal 4-x .25mm2-PUR 2m Cable
Binder 79-3384-52-04 Female Angle 4 Pin Moulded Terminal 4-x .25mm2-PUR 2m Cable
Standard range
Order code: 55-1440
MPN: 79-3384-52-04

11 in Stock, despatched in 4 days
1+ £12.19
4A Female 4 30V 4x 0.25mm² Brass Gold IP67 Cable Crimp
Binder 79-3384-55-04 Female Angle 4 Pin Moulded Terminal 4-x .25mm2-PUR 5m Cable
Binder 79-3384-55-04 Female Angle 4 Pin Moulded Terminal 4-x .25mm2-PUR 5m Cable
Standard range
Order code: 55-1441
MPN: 79-3384-55-04

17 in Stock, despatched in 4 days
1+ £16.78
4A Female 4 30V 4x 0.25mm² Brass Gold IP67 Cable Crimp
Binder 79-3405-52-03 Male 3 Pin Moulded Terminal 3-x .25mm2-PUR 2m Cable
Binder 79-3405-52-03 Male 3 Pin Moulded Terminal 3-x .25mm2-PUR 2m Cable
Standard range
Order code: 55-1430
MPN: 79-3405-52-03

13 in Stock, despatched in 4 days
1+ £14.07
4A Male 3 60V 3x 0.25mm² Brass Gold IP67 Cable Crimp
Binder 79-3406-52-03 Female 3 Pin Moulded Terminal 3-x .25mm2-PVC 2m Cable
Binder 79-3406-52-03 Female 3 Pin Moulded Terminal 3-x .25mm2-PVC 2m Cable
Standard range
Order code: 55-1434
MPN: 79-3406-52-03

13 in Stock, despatched in 4 days
1+ £11.36
4A Female 3 60V 3x 0.25mm² Brass Gold IP67 Cable Crimp


Trustpilot