Binder 79-3406-52-03 Female 3 Pin Moulded Terminal 3-x .25mm2-PVC 2m Cable

Image Representative of Range

Binder 79-3406-52-03 Female 3 Pin Moulded Terminal 3-x .25mm2-PVC 2m Cable

Standard range
Order Code:

55-1434

Brand: Binder MPN: 79-3406-52-03 EAN-13: 2050000991349
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in Stock, despatched in 4 days

A male 3-pin black and silver sensor 0.25mm² cable mounted M8 screw connector with a moulded terminal and 2m PVC cable.
  • Number of poles: 3
  • Connector locking system: Screw
  • Termination: crimp, overmoulded on cable
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable lenth: 2 m
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PUR
  • Material of housing: PUR
Cable data
  • material housing: PUR
  • insulation single lead: PVC
  • single lead structure: 32 x 0,1
  • cable sheath Ø: 4.5
  • conductor resistance: 72Ω/Km
  • temperature range cable movable c from / temperature range cable movable c to: -5 / 70
  • temperature range cable fixed c from / temperature range cable fixed c to: -15 / 70
  • bending radius cable fixed: min. 5 x D
  • bending radius cable movable: min. 10 x D
Contact material Brass
Contact Plating Gold
Current Rating 4A
Gender Female
IP rating IP67
Mounting Type Cable
Number of Ways 3
Termination Method Crimp
Voltage Rating (AC) 60V
Wire Size 3x 0.25mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot