Christmas Opening Hours and Delivery Dates here

BKL 10121209 RJ45 Connector CAT 6a IP68 Short Outdoor Black 1pc

Order Code:

01-5811

Brand: BKL MPN: 10121209 EAN-13: 4011376760739
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 14/01/2026

The BKL Electronic RJ45 connector, model 10121209, is a high-performance, outdoor network connector designed for CAT 6a applications and providing IP68-rated protection. This black, short-style connector is ideal for ensuring reliable Ethernet connections in harsh outdoor environments. It features an 8-pin configuration suitable for a variety of networking setups, including CAT 5, CAT 6, and CAT 7 applications.
Factory colour Black
Max. temperature +70°C
Min. temperature -20°C
Number of Pins 8
Type A RJ45 socket
Type B RJ45 socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot