BKL 10121205 RJ45 Connector CAT6a IP67 outdoor 8 Pins black 1pc |
01-5807
|
|
43 available to back orderBack-order availability date - 14/01/2026
|
1+ £8.55
Price per unit Ex VAT
|
Black |
|
|
+70°C |
|
-20°C |
RJ45 socket |
|
8 |
RJ45 socket |
|
|
BKL 10121206 RJ45 Connector CAT 6a STP slim silver 8 Pins 1pc |
01-5808
|
|
280 available to back orderBack-order availability date - 14/01/2026
|
2+ £3.85
Price per unit Ex VAT
|
Silver |
|
|
|
|
|
RJ45 socket |
|
8 |
RJ45 socket |
|
|
BKL 10121208 RJ45 Connector CAT 6 IP68 short outdoor Black 8-pin |
01-5810
|
|
4 available to back orderBack-order availability date - 14/01/2026
|
1+ £8.26
Price per unit Ex VAT
|
Black |
|
|
+70°C |
|
-20°C |
RJ45 socket |
|
8 |
RJ45 socket |
|
|
BKL 10121209 RJ45 Connector CAT 6a IP68 Short Outdoor Black 1pc |
01-5811
|
|
25 available to back orderBack-order availability date - 14/01/2026
|
1+ £8.95
Price per unit Ex VAT
|
Black |
|
|
+70°C |
|
-20°C |
RJ45 socket |
|
8 |
RJ45 socket |
|
|
BKL 10121215 RJ-45 Plug Tool-Free STP CAT 8.1 Silver 1pc |
01-5817
|
|
2 available to back orderBack-order availability date - 14/01/2026
|
1+ £17.88
Price per unit Ex VAT
|
Silver |
|
|
|
|
|
LSA |
|
|
RJ45 plug |
|
|
BKL 10121216 RJ-45 Plug Tool Free STP CAT 8.1 Silver 1pc |
01-5818
|
|
68 available to back orderBack-order availability date - 14/01/2026
|
1+ £8.55
Price per unit Ex VAT
|
Silver |
|
|
|
|
|
LSA |
|
|
RJ45 plug |
|
|
BKL 10121217 RJ-45 Plug tool free quick STP CAT. 8.1 Black |
01-5819
|
|
61 available to back orderBack-order availability date - 14/01/2026
|
1+ £7.07
Price per unit Ex VAT
|
Black |
|
|
|
|
|
LSA |
|
|
RJ45 plug |
|
|
BKL 10121218 RJ-45 Plug Tool-Free Angle STP CAT 8.1 Silver 1pc |
01-5820
|
|
16 available to back orderBack-order availability date - 14/01/2026
|
1+ £10.43
Price per unit Ex VAT
|
Silver |
|
|
|
|
|
LSA |
|
|
RJ45 plug |
|
|
BKL 10121219 RJ-45 Plug CAT. 8.1 STP bayonet silver 1pc |
01-5821
|
|
3 available to back orderBack-order availability date - 14/01/2026
|
1+ £16.10
Price per unit Ex VAT
|
Silver |
|
|
+60°C |
|
-10°C |
LSA |
|
|
RJ45 plug |
|
|
BKL 10121220 RJ-45 Plug Tool-Free Quick STP CAT. 6A Black |
01-5822
|
|
42 available to back orderBack-order availability date - 14/01/2026
|
1+ £6.95
Price per unit Ex VAT
|
Black |
|
|
|
|
|
LSA |
|
|
RJ45 plug |
|
|
BKL 10121221 RJ-45 Plug tool-free CAT 6A STP bayonet silver 1pc |
01-5823
|
|
8 available to back orderBack-order availability date - 14/01/2026
|
1+ £12.46
Price per unit Ex VAT
|
Silver |
|
|
+60°C |
|
-10°C |
LSA |
|
|
RJ45 plug |
|
|
BKL 143041 Plug straight shielded CAT.5e 8P8C RJ8 transparent |
01-5889
|
|
33 available to back orderBack-order availability date - 14/01/2026
|
5+ £1.27
Price per unit Ex VAT
|
Transparent |
RJ45 |
|
|
Plug, straight |
|
|
PC, V2 according to UL94 |
8 |
|
Standard |
CAT 3 |
BKL 2606003 Modular Plug 8P8C Straight Transparent 100 pcs |
01-6143
|
|
1 available to back orderBack-order availability date - 14/01/2026
|
1+ £24.04
Price per unit Ex VAT
|
Transparent |
RJ45 |
Cut & Clip |
|
Plug, straight |
|
|
PC, V2 according to UL94 |
8P8C |
|
|
CAT 3 |