Christmas Opening Hours and Delivery Dates here

BKL 10121221 RJ-45 Plug tool-free CAT 6A STP bayonet silver 1pc

Order Code:

01-5823

Brand: BKL MPN: 10121221 EAN-13: 4011376762511
Qty Unit Price (Ex VAT)
1+ £12.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

The BKL Electronic RJ-45 plug 10121221 is a tool-free, CAT 6A, shielded connector designed for high-speed Ethernet applications. Its silver, bayonet-style design ensures secure and reliable connections, ideal for networking environments. This versatile connector is suitable for use with CAT 5, CAT 6, and CAT 7 cabling systems.
Factory colour Silver
Max. temperature +60°C
Min. temperature -10°C
Type A LSA
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot