Christmas Opening Hours and Delivery Dates here

BKL 10121219 RJ-45 Plug CAT. 8.1 STP bayonet silver 1pc

Order Code:

01-5821

Brand: BKL MPN: 10121219 EAN-13: 4011376762498
Qty Unit Price (Ex VAT)
1+ £16.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

The BKL Electronic RJ-45 plug is a silver, bayonet-style connector designed for CAT. 8.1 STP networks. It provides a secure and reliable connection for high-speed Ethernet applications. Ideal for data centres and server rooms, it ensures optimal performance in demanding networking environments.
Factory colour Silver
Max. temperature +60°C
Min. temperature -10°C
Type A LSA
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot