Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 2608640510 Circular Saw Blade Multi-material 200x30x2.4mm 54 Teeth

Standard range
Order Code:  

60-6624

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608640510 Copy to clipboard EAN-13: 3165140193009
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

Bosch circular saw blade multi-material 200 x 30 x 2.4mm, with 54 teeth.


  • Thickness: 2.4mm
  • Diameter: 200x30mm
Blade Material TCT
Bore 30mm
Diameter 200mm
Kerf 2.4mm
Material Suitability Multi-material
Number of Teeth 54

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot