Bosch 2608640761 Table Saw Blade Construct for Wood 600x30x4.0mm 40 Teeth

Image Representative of Range

Bosch 2608640761 Table Saw Blade Construct for Wood 600x30x4.0mm 40 Teeth

Standard range
Order Code:

60-6696

Brand: Bosch MPN: 2608640761 EAN-13: 3165140236843
Qty Unit Price (Ex VAT)
1+ £150.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

Bosch table saw nail proof blade from their Construct range for wood, 600 x 30 x 4.0mm with 40 teeth.


  • Thickness: 4.0mm
  • Diameter: 600x30mm
Blade Material Carbide
Bore 30mm
Diameter 600
Kerf 4mm
Material Suitability Wood
Number of Teeth 40

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot