Bosch 2609256885 Circular Saw Blade TCT Special 140x20/12.75x2.2mm 40 Teeth

Order Code:

60-3399

Brand: Bosch MPN: 2609256885 EAN-13: 3165140392310
  • Country of Origin:

Discontinued


A multi-purpose TCT saw blade from Bosch suitable soft and hard woods, non-ferrous metal profiles, plastics and laminates.
  • Cutting width: 2.2mm
  • Inside diameter: 20mm
  • Number of teeth: 40
  • Diameter: 140mm

Supplied with a 20 to 12.75mm reducer ring.

Reviews


Be the first to submit a review

Trustpilot