Bourns PV36 Potentiometer Cermet Trimming 25-Turn 10% 2.54 (formerly Murata)

Bourns Brand: Bourns
<p>A range of high quality 10mm square 25-turn cermet potentiometers that are fully sealed to withstand industrial cleaning solvents.<br/><br/> These potentiometers were previously sold under the <b>Murata</b> brand. For details of the transition to Bourns please see <a href="http://www.bourns.com/news/press-releases/pr/2016/01/15/bourns-acquires-murata-manufacturing-co.-ltd.-trimming-potentiometer-business">here</a>.</p>
  • Available in top adjust or side adjust versions
  • Pitch 2.54mm
  • Housing incorporates PCB standoffs
  • Slipping clutch end stops
  • Bourns PV36 series
Description Image Product Buy Qty Pricing (Ex VAT) Adjustment Type Resistance Mounting Style Number of Turns Pitch Power Rating Tolerance
Bourns PV36X503A01B00 50K Cermet Trimmer Potentiometer 10% 3/8
Bourns PV36X503A01B00 50K Cermet Trimmer Potentiometer 10% 3/8
Extended range
Order code: 68-1144
MPN: PV36X503A01B00

18 in stock, despatched same dayContact us for additional stock
1+ £0.769
Side 50kΩ Through hole 25 2.54mm 0.5W 10%
Bourns PV36W101A01B00 100R Cermet Trimmer Potentiometer 10% 3/8
Bourns PV36W101A01B00 100R Cermet Trimmer Potentiometer 10% 3/8
Extended range
Order code: 68-1150
MPN: PV36W101A01B00

6 in stock, despatched same dayContact us for additional stock
1+ £0.795
Top 100Ω Through hole 25 2.54mm 0.5W 10%
Bourns PV36W202C01B00 2K Cermet Trimmer Potentiometer 10% 3/8
Bourns PV36W202C01B00 2K Cermet Trimmer Potentiometer 10% 3/8
Extended range
Order code: 68-1158
MPN: PV36W202C01B00

12 in stock, despatched same dayContact us for additional stock
1+ £0.774
Top 2kΩ Through hole 25 2.54mm 0.5W 10%
Bourns PV36W103C01B00 10K Cermet Trimmer Potentiometer 10% 3/8
Bourns PV36W103C01B00 10K Cermet Trimmer Potentiometer 10% 3/8
Extended range
Order code: 68-1162
MPN: PV36W103C01B00

11 in stock, despatched same dayContact us for additional stock
1+ £1.05
Top 10kΩ Through hole 25 2.54mm 0.5W 10%
Bourns PV36W104A01B00 100K Cermet Trimmer Potentiometer 10% 3/8
Bourns PV36W104A01B00 100K Cermet Trimmer Potentiometer 10% 3/8
Extended range
Order code: 68-1168
MPN: PV36W104A01B00

134 in stock, despatched same dayContact us for additional stock
1+ £0.711
Top 100kΩ Through hole 25 2.54mm 0.5W 10%
Dimensions10.03 x 9.53 x 4.83mm
Pitch2.5mm
Tolerance±10%
Power rating0.5W 70°C
Dielectric strength1000V AC
Temperature coefficient±100ppm/°C
Electrical rotation25 turns
Temperature range–55°C to +125°C


Trustpilot