Bourns PV36X503A01B00 50K Cermet Trimmer Potentiometer 10% 3/8

Image Representative of Range

Bourns PV36X503A01B00 50K Cermet Trimmer Potentiometer 10% 3/8

Murata
Extended range
Order Code:

68-1144

Brand: Murata MPN: PV36X503A01B00
Qty Unit Price (Ex VAT)
1+ £0.721
Price per unit Ex VAT
18 in stock, despatched same dayContact us for additional stock

A high quality 50K 0.5W 10mm square 25-turn cermet potentiometer that is fully sealed to withstand industrial cleaning solvents.

  • Side adjust
  • Pitch 2.54mm
  • Housing incorporates PCB standoffs
  • Slipping clutch end stops
  • Bourns PV36 series

This potentiometer was previously sold under the Murata brand. For details of the transition to Bourns please see here.


Adjustment Type Side
Mounting Style Through hole
Number of Turns 25
Pitch 2.54mm
Power Rating 0.5W
Resistance 50kΩ
Tolerance 10%

Order Code: 68-1961

MPN: TSR-3296X-503R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£0.426 £0.313 £0.245 £0.187
1,653 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C