Vishay BPW41N Infrared Sensor

Standard range
Order Code:

58-0115

Brand: Vishay MPN: BPW41N
Qty Unit Price (Ex VAT)
5+ £1.32
25+ £1.09
100+ £0.777
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,045 in stock, despatched same dayAdditional quantity lead time 9 weeks

A PIN photo diode encapsulated in an economical plastic package.


  • High speed PIN photo diode with high sensitivity
  • Low junction capacitance
  • Housed in a black infra-red transmissive epoxy moulding

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Device Type IR sensor
Dice GaAs
Forward Current 100mA
Forward Voltage Typical 1.7V
Lens Type N/A
Operating Temperature Max. +100°C
Operating Temperature Min. -40°C
Radiant Intensity N/A
Size 4mm
Spectral Bandwidth N/A
Spectral Wavelength 950nm
Viewing Angle N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, April 4, 2019 Question by: Rapid Customer | Product code: 58-0115
Q. Would this respond to a facing 49-4513 IR Transmitter?
A. Hi Roger, thank you for your question. The matching 940nm transmitter used is generally 58-0320.


Monday, October 1, 2018 Question by: Rapid Customer | Product code: 58-0115
Q. Would the 58-0115 respond to a facing 58-0100 IR LED please? I would like to use them as a switch when the beam is broken.
A. Hi Steve, thank you for your question. It would respond but the distance may not be very wide. A more powerful option would be 58-0320.


Wednesday, July 3, 2013 Question by: Rapid Customer | Product code: 58-0115
Q. do you get both the diode and infrared led
A. Hi Connor. Thank you for your question. 58-0115 is for the sensor only. The matching infrared emitter is 58-0112.

Reviews


Be the first to submit a review

Trustpilot