Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M29067 Tool Box 90-Piece High-Quality Steel Tools

Order Code:

02-2119

Brand: Bruder Mannesmann MPN: M29067 EAN-13: 4003315715948
Qty Unit Price (Ex VAT)
1+ £90.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
507 available to back orderBack-order availability date - 14/01/2026

The Brüder Mannesmann M29067 is a comprehensive DIYer's toolbox that includes 90 pieces, perfect for various home improvement tasks. Measuring 370 x 135 x 265 mm, this toolset offers portability and convenience for both amateurs and professionals. It's ideal for routine maintenance, repairs, and assembly projects.
Type Tool box (+ tools)
Dim (L x W x H) 370 x 135 x 265 mm
Height 265mm
Length 370mm
Material Aluminium
Range of uses DIYers
Width 135mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot