IRFD9120PBF MOSFET 1A 100V DIL

Standard range
Order Code:

47-0232

Brand: IR MPN: IRFD9120PBF EAN-13: 2050000042461
Qty Unit Price (Ex VAT)
10+ £0.690
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
74 in Stock, despatched in 4 days

HEXFET Power MOSFET, P-Channel Type, 100V Drain-source Breakdown Voltage, 0.6R Drain-source On-resistance, 1A Drain Current, 20V Gate Source Voltage, 9.6ns Turn-on Time, 21ns Turn-off Time, 1.3W Power, HEXDIP Case, Dynamic dV/dt Rating, Repetitive Avalanche Rated, For Automatic Insertion, End Stackable, Fast Switching

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot