Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Brennenstuhl 1308953110 Cable Reel Super Solid CEE 50m H05VV-F3G1.5

Order Code:  

23-1290

 
Brand: Brennenstuhl MPN: 1308953110 EAN-13: 4007123576517

Discontinued


This Cable Reel Super Solid CEE 50m H05VV-F3G1.5 from Brennenstuhl has been manufactured to a high standard with an extra stable steel tube frame offering maximum stability. Additionally, there is the robust carry handle with comfortable cable guide, while the reel body is made of special Breflex plastic with reinforced ribbed structure.


  • 2x 110V/16A sockets
  • 50m cable length
  • Yellow cable colour
  • 290mm reel diameter
  • Safety cut-out
  • 110V voltage
  • 16A nominal current
  • Manufacturer's part 1308953110
Cable Length 50m
Cable Type H05VV-F
Colour Yellow
Current Rating 16A
Number of Sockets 2
Socket Type Industrial
Type Drum

Reviews


Be the first to submit a review

Trustpilot