Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Draper BUNKER® 04488 Modular 11pc Storage Combo with Hardwood Worktop contains a two door cabinet, a five drawer cabinet, a tall single door cabinet, and two single door wall cabinets for maximised storage.
The feet on each floor cabinet can also be re-adjusted for optimal placement, or to counteract an uneven workshop floor. Additionally, every storage unit in this combo is fitted with an aluminium handle and a lock for security, with keys provided.
Draper BUNKER® 30350 Modular Floor Cabinet has two doors and provides a substantial amount of storage space. The unit contains an adjustable shelf for configuration to best suit your setup.
Draper BUNKER® 31387 Modular Floor Cabinet has five foam-lined soft close drawers to protect your tools from damage.
Draper BUNKER® 33162 Modular Wall Cabinets have a single lift up door which is fitted to whisper-quiet gas struts for smooth operation.
Draper BUNKER® 33165 Modular Tall Floor Cabinet has a large single door and provides a substantial amount of storage space. The unit contains four adjustable shelves for configuration to best suit your setup.
Draper BUNKER® 33182 Hardwood Worktop is manufactured from premium quality wood and delivers a smart and hardwearing surface for any application.
Draper BUNKER® 33196 Back Panel Pegboards are ideal for storing tools within arms reach without the need for more cupboard space. The pegboards have a convenient hole cut out in one corner for streamlined cable management.
Manufactured from premium quality steel, each of the units has a black anodise aluminium trim and a textured matt black finish, with powder coating to protect it from scratches and corrosion.
Contents:
Depth | 463mm |
---|---|
Height | 2000mm |
Lifetime Warranty | No |
Material | Steel |
Type | Industrial workstation |
Width | 1960mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In