Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Draper BUNKER® 31034 Modular Floor Cabinet with Sink has two doors with aluminium handles that can be secured with a built-in lock.
The unit provides a substantial amount of storage space underneath its stainless steel sink and contains an adjustable shelf for configuration to best suit your setup. The feet of this cabinet can also be re-adjusted for optimal placement or to counteract an uneven workshop floor.
Manufactured from premium quality steel, the cabinet has a textured matt black finish, with industrial powder coating to protect it from scratches and corrosion.
Depth | 463mm |
---|---|
Height | 948mm |
Lifetime Warranty | No |
Material | Steel |
Type | Modular floor cabinet |
Width | 680mm |
To use this facility please Sign In.
Sign In