Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

BUNKER® 31706 Modular 7 Drawer Floor Cabinet 680 x 458mm Black

Order Code:  

92-2637

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 31706 Copy to clipboard EAN-13: 5059482021145
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £420.20

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
63 available to back orderBack-order availability date - 03/08/2024

This Draper BUNKER® 31706 Modular Floor Cabinet has seven soft close drawers with aluminium handles that can be secured with a built-in lock.

The cabinet sits on four feet which are adjustable for optimal placement or to counteract an uneven workshop floor.

Manufactured from premium quality steel, the cabinet has a textured matt black finish, with industrial powder coating to protect it from scratches and corrosion.


  • Constructed from high-quality materials
  • Soft-close foam-lined drawers
  • Adjustable feet for precise positioning
  • Fitted with lock, keys provided
  • Manufacturer 10-year warranty


Depth 458mm
Height 910mm
Lifetime Warranty No
Material Steel
Type Modular floor cabinet
Width 680mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review