Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamCirc CCM1S1/03 Receptacle IP68 Panel Mount 3 Way 102 Size

Extended range
Order Code:  

20-1575

 
Brand: CamdenBoss MPN: CCM1S1/03
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
25+ £19.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 10/03/2025

This compact, panel mounting, female receptacle is from the premium CamCirc CCM range of circular connectors. Constructed using vacuum technology to give IP68 protection, this connector is ideal for harsh and extreme environments. Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural.
  • Through panel mounting
  • 3-Way
  • Size 102
  • Tough, high performance interconnection solution
  • Does not disconnect when the cable is under load or stress
  • Tool slots for secure and tight mounting
  • Key coded to prevent disconnection
  • Tested to IEC 60512-3-5a

Cross reference table for plugs and recepticles
Cross reference table for plugs and cable clamp sets

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Socket
Type Circular, Panel Mount
Wire Gauge (AWG) 21 - 22

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot