TruConnect CDLHD-303 Hdmi Lead Gold Plated 3m

Order Code:

16-1361

Brand: TruConnect MPN: CDLHD-303 EAN-13: 5055781229398

Discontinued


An HDMI gold plated lead 3m in length, ideal for connecting HD devices to TVs.


  • HDMI connectors for true 1080p high definition pictures
  • 24K Gold plated HDMI connectors give optimum signal clarity
  • Fully coated and shielded cable for minimum signal interference
  • Available in 3m length
Colour Black/grey
Connector A HDMI male
Connector B HDMI male
Length 3m
Number of A Connectors 1
Number of B Connectors 1
Type HDMI lead
Version High speed with Ethernet

Reviews


Be the first to submit a review