Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 10 Way IDC Cable Mounting Plug 2.54mm Pitch

Order Code:  

19-0066

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 19-0066 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    10 16 26 40
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.750
100+ £0.549
500+ £0.418

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
765 in Stock, despatched same dayAdditional quantity lead time 4 months

A range of cable mounting plugs which are ideal for making up printer and serial connection cables. They are widely used in the field of communication equipment and appliances.


  • Name: IDC Cable mounting plug
  • Pitch: 2.54mm
  • Mates with: 1.27mm flat cable
  • Material: Insulator: thermoplastic (UL 94V-0)
  • Contact: Copper alloy
  • Storage temperature: -20°C to -70°C
  • Operating temperature: 0°C to -85°C
  • Contact resistance: 20mΩ max.(initial)
  • Insulation resistance: 1000MΩ min
  • Housing colour: Grey
  • Dielectric withstanding voltage: AC 500V per minute
  • Available in 10, 16, 20, 26 and 40-way options
  • UL Approved.
Pitch 2.54mm
Number of Pins 10
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review