A range of cable mounting plugs which are ideal for making up printer and serial connection cables. They are widely used in the field of communication equipment and appliances.
Name: IDC Cable mounting plug
Pitch: 2.54mm
Mates with: 1.27mm flat cable
Material: Insulator: thermoplastic (UL 94V-0)
Contact: Copper alloy
Storage temperature: -20°C to -70°C
Operating temperature: 0°C to -85°C
Contact resistance: 20mΩ max.(initial)
Insulation resistance: 1000MΩ min
Housing colour: Grey
Dielectric withstanding voltage: AC 500V per minute