TruConnect 26 Way IDC Cable Mounting Plug 2.54mm Pitch

Standard range
Order Code:

19-0069

Brand: TruConnect MPN: 19-0069
  • Quickly find another product in this range by Number of Pins:

    10 16 26 40
Qty Unit Price (Ex VAT)
5+ £1.69
100+ £1.21
500+ £0.953
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
272 in stock, despatched same dayAdditional 1,000 due on 19/02/2025

A range of cable mounting plugs which are ideal for making up printer and serial connection cables. They are widely used in the field of communication equipment and appliances.


  • Name: IDC Cable mounting plug
  • Pitch: 2.54mm
  • Mates with: 1.27mm flat cable
  • Material: Insulator: thermoplastic (UL 94V-0)
  • Contact: Copper alloy
  • Storage temperature: -20°C to -70°C
  • Operating temperature: 0°C to -85°C
  • Contact resistance: 20mΩ max.(initial)
  • Insulation resistance: 1000MΩ min
  • Housing colour: Grey
  • Dielectric withstanding voltage: AC 500V per minute
  • Available in 10, 16, 20, 26 and 40-way options
  • UL Approved.
Pitch 2.54mm
Number of Pins 26
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot