TruConnect 40 Way IDC Chassis Mounting Plug 2.54mm Pitch

Extended range
Order Code:

19-0075

Brand: TruConnect MPN: 19-0075
  • Quickly find another product in this range by Number of Pins:

    10 16 26 40
Qty Unit Price (Ex VAT)
1+ £0.157
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
427 in stock, despatched same dayContact us for additional stock

A range of cable plugs designed for chassis mounting making them ideal for connecting printer and serial cables. They are widely used in the field of communication equipment and appliances and PC computer boards.


  • Name: IDC Cable mounting plug
  • Pitch: 2.54mm
  • Mates with: 1.27mm flat cable
  • Material: Insulator: thermoplastic (UL 94V-0)
  • Contact: Copper alloy
  • Storage temperature: -20°C to -70°C
  • Operating temperature: 0°C to -85°C
  • Contact resistance: 20mΩ max.(initial)
  • Insulation resistance: 1000MΩ min
  • Housing colour: Grey
  • Dielectric withstanding voltage: AC 500V per minute
  • Available in 10, 16, 20, 26 and 40-way options
  • UL Approved.
Pitch 2.54mm
Number of Pins 40
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot