Site: Industry
Currency: GBP    
JYK P2500-05 5 Way Straight Header

JYK P2500-05 5 Way Straight Header

JYK
Standard range
Order Code:

22-0965

Brand: JYK MPN: P2500-05
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
5+ £0.422
100+ £0.245
1000+ £0.163
Price per unit Ex VAT
Order in multiples of 5
18,155 in stock, despatched same dayAdditional quantity lead time 8 months

Straight 5-pole pin header with friction lock from JYK.


  • Current rating 3A
  • Voltage rating 250V
  • Pitch 2.54mm
  • JYK type P2500-05
Pitch 2.54mm
Connection Through hole
Number of pins 5
Number of Rows 1
Orientation Straight
Type Header

Order Code: 22-0844

MPN: 22-27-2051

Molex PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.417
£0.400
£0.394
£0.378
£0.250
£0.240
4,212 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 22-0860

MPN: 22-05-7058

Molex PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.37
£1.36
£1.24
£1.23
£0.942
£0.935
128 in stock, despatched same dayAdditional quantity lead time 4 months

To use this facility please Sign In.

Sign In

Reviews

A well priced product

Reviewed by: Andy Cooke - Thursday, January 23, 2014
A well priced product and every bit as good as the more expensive item

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C