Site: Industry
Currency: GBP    
JYK H2500-05 5 Way Crimp Housing

JYK H2500-05 5 Way Crimp Housing

JYK
Standard range
Order Code:

22-0920

Brand: JYK MPN: H2500-05
Qty Unit Price (Ex VAT)
10+ £0.257
100+ £0.136
1000+ £0.087
Price per unit Ex VAT
Order in multiples of 5
4,285 in stock, despatched same dayAdditional 2,000 due on 03/04/2025

This 5-pole crimp housing from JYK is part of a modular 2.54mm PCB connection system comprising end stackable crimp termination socket connectors which are designed to mate with rigid PCB mounting pin headers.


  • Colour: white
  • Current rating 3A
  • Voltage rating 250V
  • Nylon housing material
  • Pin headers incorporate a friction lock
  • Crimp terminals (not included) incorporate a double cantilever contact
  • Supplied with locking ramp
  • Manufacturer's part H2500-05

Note: Crimp terminals are not supplied with these connectors but are available separately.

Pitch 2.54mm
Connection Crimp
Number of pins 5
Number of Rows 1
Orientation Straight
Type Housing

Order Code: 22-1098

MPN: T2500-02

JYK PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£31.05
143 in stock, despatched same dayAdditional 100 due on 15/07/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 2, 2017 | Question by: Rapid Customer | Product code: 22-0920
Q. Could you please tell me if these suitable for use with straight pin headers. Thank You
A. Hi Jeremy, thank you for your question. The range of the suitable headers are listed here, with crimp pins.

Reviews

Great Product

Reviewed by: Christian Wren - Thursday, September 14, 2017
It's worth noting that although these will mate with the equivalent molex headers, you cannot use the molex crimps as they don't fit these housings.

A well priced product

Reviewed by: Andy Cooke - Thursday, January 23, 2014
A well priced product and every bit as good as the more expensive item.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C