Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.68 |
20+ | £1.34 |
100+ | £1.12 |
13A mains plug, fused type, 13A current rating, suitable for industrial, commercial or educational environments.
Contacts per Unit | 3 |
---|---|
Current Rating | 13A |
Fuse Holder | Yes 13A Fuse |
IEC Standard | BS1363/A |
Mounting method | Inline |
Mounting Type | Cable Mount |
Switch | No |
Termination | Screw |
Type | 13A Fused UK Mains plug |
Voltage Rating | 250V |
To use this facility please Sign In.
Sign In