Mercury 429.846UK 6-Way Extension Lead, Neon, 5.0m

Mercury 429.846UK 6-Way Extension Lead, Neon, 5.0m

Mercury
Standard range
Order Code:

23-0518

Brand: Mercury MPN: 429.846UK EAN-13: 5015972038642
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 11 weeks

Trailing 6-way white 13A extension sockets fitted with BS6500 approved cable and a fused 13A plug.


  • Manufactured to BS1363
  • Sockets are shuttered with the main body of the socket sealed for extra safety
  • Neon indicator shows when power is supplied to the sockets
  • Supplied with wall mounting fixing holes
  • Supplied with 5m power cord
Colour White
Lead Length 5m
No. of Sockets 6
Surge Protected No

Order Code: 23-0325

MPN: PA330

Click PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 20+ 100+
£1.68 £1.34 £1.12
291 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 23-0315

MPN: PA320

Click PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 20+
£1.23 £1.12
99 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C