K & H AD-102 Advanced Solderless Breadboard - 456 Tie Points

Standard range
Order Code:

34-0676

Brand: K&H Manufacturing MPN: AD-102
Qty Unit Price (Ex VAT)
1+ £8.21
10+ £8.01
50+ £7.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
277 in stock, despatched same dayAdditional 200 due on 12/02/2025

A 456 tie point solderless breadboard that is ideal for prototyping and testing electronic circuits.

As a prototyping system, Protobloc offers a fast and economical method of circuit construction and development. Components are plugged into the board and are retained by double leaf spring contacts, with positions clearly defined on an alphanumeric grid. Sockets are on a 2.54mm matrix, allowing all dual-in-line integrated circuits, plus many other components to simply be plugged into the board. Units can be clipped together to accommodate larger circuit designs and the solderless concept allows components to be used time and time again, making these boards an ideal system for the teaching of electronic systems and circuit design.
  • Dimensions 81 x 62 x 9mm
  • Provides ideal placement for all components
  • Easy insertion and wiring
  • Very flexible for digital and analog circuits
  • Easy combination and expansion
  • More tie points for MSI, LSI, and all DIL-size chips
  • ABS Body
Board Thickness 9mm
Colour White
Grid Pitch 2.54mm
Length 81mm
Material ABS polymer
Tie Points 456
Width 62mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot