Christmas Opening Hours and Delivery Dates here

Facom ATDVE.J6PB VDE Protwist 1000V Screwdriver Set 6 Piece

Order Code:

49-6237

Brand: Facom MPN: ATDVE.J6PB EAN-13: 3662424096167
Qty Was Unit Price (Ex VAT)
1+ £61.42 £52.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 09/01/2026


This 6-piece PROTWIST® VDE screwdriver set from Facom is a set of high quality Protwist screwdrivers.

Manufactured to a very high standard with precision machined tips for the best fit on any fastener type, while the hardened and tempered blades offer optimum strength and endurance. The set includes various sized handles - the small sizes are best for faster screwing, while the big sizes offer a firmer grip.

The full set features the following pieces:
Protwist VDE Screwdrivers: Mixed Slotted 4.0 x 100mm, 5.5 x 125mm, 3.5 x 75mm, 2.5 x 75mm
Protwist VDE Screwdriver: Insulated Pozidriv PZ1 x 100mm, PZ2 x 125mm


  • VDE rated
  • Professional, high quality screwdrivers
  • Best fit for any fastener type
  • Colour coded handles - fast tip recognition
  • Soft, comfortable grip
  • Silicon carbon blades - easy to clean
  • Resistant to workshop chemicals and solvents
  • Manufacturer's part ATDVE.J6PB
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot