These PROTWIST® screwdriver sets from Facom are high quality Protwist screwdrivers. Manufactured to a very high standard with precision machined tips for the best fit on any fastener type, while the hardened and tempered blades offer optimum strength and endurance. The set includes various sized handles - the small sizes are best for faster screwing, while the big sizes offer a firmer grip.
Order code | Pieces | Screwdrivers |
49-6233 | 4 | Slotted 4 x 200, 5.5 x 200; Phillips PH1 x 250, PH2 x 250mm |
49-6234 | 5 | Slotted 4.0 x 25, 5.5 x 35, 6.5 x 35; Phillips PH1 x 25, PH2 x 35mm |
49-6239 | 5 | Slotted 4.0 x 100, 6.5 x 150, 8.0 x 175; Phillips PH1 x 100, PH2 x 125mm |
49-6230 | 6 | Slotted 3.5 x 75; 4 x 100; 5.5 x 150; 6.5 x 150; Phillips PH1 x 100, PH2 x 125mm |
49-6238 | 6 | Slotted 2.5 x 75, 3.5 x 75, 4.0 x 100, 5.5 x 125; Phillips PH1 x 100, PH2 x 125mm |
86-5312 | 6 | Slotted 3.5 x 75, 4 x 100, 5.5 x 150, 6 x 150; Phillips 1 x 100 2 x 125mm |
49-6237 | 6 | Slotted 4.0 x 100, 5.5 x 125, 3.5 x 75, 2.5 x 75; VDE Pozidriv PZ1 x 100, PZ2 x 125mm |
49-6229 | 8 | Slotted 4 x 100; 5.5 x 125; 6.5 x 150; 8 x 150; Phillips 1 x 100; 2 x 125; Pozidriv 1 x 100; 2 x 125mm |
49-6231 | 10 | Slotted 2.5 x 75, 3.5 x 100, 5.5 x 125, 6.5 x 150, 8 x 175; Phillips PH0 x 75, PH1 x 100, PH2 x 125; Pozidriv PZ1 x 100, PZ2 x 125mm |
86-5314 | 13 | Slotted 3.5 x 75, 4 x 100, 5.5 x 125, 6.5 x 150, 8 x 150, 10 x 200, 4 x 25, 6.5 x 35; Phillips 1 x 100; 2 x 125, 2 x 35; Pozidriv 1 x 100, 2 x 125mm |
86-5317 | 13 | Slotted 2.5 x 75, 4 x 100, 5.5 x 150, 6.5 x 150; Pozidriv 1 x 100, 2 x 125; Phillips PH0 x 75, PH1 x 100, PH2 x 125mm, Insulated Slotted 3.5 x 100, 5.5 x 125, Insulated Pozi PZ1 x 100mm |
86-5318 | 13 | Slotted 2.5 x 75, 4 x 100, 5.5 x 150, 6.5 x 150; Pozidriv PZ1 x 100, PZ2 x 125; Phillips PH1 x 100, PH2 x 125; Torx T15 x 75, T20 x 100, T25 x 100, T30 x 125mm |
49-6232 | 7 | Torx T8 x 50; Resistorx TX10 x 75, TX15 x 75, TX20 x 100, TX25 x 100, TX27 x 100; TX30 x 125mm |
49-6235 | 7 | Resistorx T15 x 75, T10 x 75, T40 x 150, T30 x 125, T27 x 100, T25 x 100, T20 x 100mm |