Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Facom APVE.J6PB VDE Protwist Screwdriver Set SL/PH 6 Piece Set

Order Code:  

49-6238

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: APVE.J6PB Copy to clipboard EAN-13: 3148517992467
  • Country of Origin: France
 Report an error

Discontinued

This 6-piece PROTWIST® VDE screwdriver set from Facom is a set of high quality Protwist screwdrivers.

Manufactured to a very high standard with precision machined tips for the best fit on any fastener type, while the hardened and tempered blades offer optimum strength and endurance. The set includes various sized handles - the small sizes are best for faster screwing, while the big sizes offer a firmer grip.

The full set features the following pieces:
Protwist VDE Screwdrivers: Slotted 2.5 x 75mm, 3.5 x 75mm, 4.0 x 100mm, 5.5 x 125mm
Protwist VDE Screwdriver: Phillips PH1 x 100mm, PH2 x 125mm


  • VDE rated
  • Professional, high quality screwdrivers
  • Best fit for any fastener type
  • Colour coded handles - fast tip recognition
  • Soft, comfortable grip
  • Silicon carbon blades - easy to clean
  • Resistant to workshop chemicals and solvents
  • Manufacturer's part APVE.J6PB
Drive Type(s) Phillips, Slotted
Pieces 6

Reviews


Be the first to submit a review

Trustpilot