Christmas Opening Hours and Delivery Dates here

Facom ATXR.J7PB PROTWIST® TORX® Screwdriver Set - 7pc

Order Code:

49-6232

Brand: Facom MPN: ATXR.J7PB EAN-13: 3148517951310
Qty Was Unit Price (Ex VAT)
1+ £64.10 £56.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2026

This 7-piece PROTWIST® security screwdriver set from Facom is a set of high quality Protwist screwdrivers.

Manufactured to a very high standard with precision machined tips for the best fit on any fastener type, while the hardened and tempered blades offer optimum strength and endurance. The set includes various sized handles - the small sizes are best for faster screwing, while the big sizes offer a firmer grip.

The full set features the following pieces:
Protwist Screwdriver: Torx T8 x 50mm
Protwist screwdriver: Resistorx TX10 x 75mm, TX15 x 75mm, TX20 x 100mm, TX25 x 100mm, TX27 x 100mm; TX30 x 125mm


  • Tamperproof torx
  • Professional, high quality screwdrivers
  • Best fit for any fastener type
  • Colour coded handles - fast tip recognition
  • Soft, comfortable grip
  • Silicon carbon blades - easy to clean
  • Resistant to workshop chemicals and solvents
  • Manufacturer's part ANXR.J7PB
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot