Facom RL.NANO112 1/4" Nano Set Metric - 25pc

Standard range
Order Code:

49-6244

Brand: Facom MPN: RL.NANO112 EAN-13: 3148519041811
Qty Unit Price (Ex VAT)
1+ £172.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2025

This 25-piece ¼in (6.35mm) socket set from Facom contains a range of metric sockets, drivers, extensions and ratchets in an ultra-compact Nano carrying case.The sturdy case makes tool selection simple as the bit strips rise automatically on opening.


  • Bits and accessories held in place even when case is tipped
  • Easy bit identification thanks to pattern tags
  • Pear head ratchet
  • 12-point sockets
  • Case dimensions: 152 x 48 x 92mm
  • Manufacturer's part RL.NANO112


Set includes: Sockets 5.5, 6, 7, 8, 9, 10, 11, 12, 13 and 14mm; hex drivers 3, 4, 5, 6 and 7mm; slotted 4.5mm, 6.5mm and 8mm; Torx® 10, 15, 20, 25, 27, 30 and 40.
Type Metric
Drive Size 1/4in
Pieces 25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot