Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £190.45 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 38-piece ¼in (6.35mm) socket set from Facom contains a range of imperial sockets, drivers, extensions and ratchets in an ultra-compact Nano carrying case.The sturdy case makes tool selection simple as the bit strips rise automatically on opening.
Set includes:
Sockets
7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 13/32, 7/16, 1/2 and 9/16
Phillips drivers
1, 2 and 3
Hex
1/4, 1/8, 3/16, 5/32 and 7/32
Pozidriv
1, 2 and 3
Slotted
4.5mm and 6.5mm
Torx
10, 15, 20, 25, 27, 30 and 40
Type | Imperial |
---|---|
Drive Size | 1/4in |
Pieces | 38 |
To use this facility please Sign In.
Sign In