Recom 80000048 R-78C15-1.0 DC/DC Converter 18-42V In 15V Out

Recom 80000048 R-78C15-1.0 DC/DC Converter 18-42V In 15V Out

Order Code:

49-6836

Brand: Recom MPN: R-78C15-1.0

Discontinued


The Recom R-78C15-1.0 DC/DC Converter is a switching regulator that is ideal for replacing the 1A 78xx linear regulators, and is pin compatible. The R-78C15-1.0 is supplied with an input voltage of 18-42V and an output voltage of 15V. It features a high efficiency level of up to 96%, short circuit protection and thermal shutdown. Other features include a low profile and a wide voltage input range.


  • Grid pitch: 2.54mm
  • Input voltage: 18 - 42V DC
  • Output voltage: 15V DC
  • Output current: 1.0A
  • Specification: SIP3
  • Efficiency up to 94-96%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.6(L) x 8.5(W)
  • Type: DC to DC Converter R-78C-1.0 Series
  • Manufacturer's part: R-78C15-1.0
Mounting Style SIP-3
Number of Outputs 1
Output Current Max 1000mA
Output Current Min N/A
Output Voltage Max 15V
Output Voltage Min N/A
Power Rating N/A
Supply Voltage Range 18 to 42V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review

Trustpilot